



MX34012SF1 | |
|---|---|
DigiKey Part Number | 670-2286-ND |
Manufacturer | |
Manufacturer Product Number | MX34012SF1 |
Description | CONN RCPT HSG 12POS 2.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Gray 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.087" (2.20mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0022552122 | Molex | 6 219 | WM21840-ND | 23,62000 Kč | Similar |
| 0022552123 | Molex | 16 730 | WM16233-ND | 28,56000 Kč | Similar |
| 925370-6 | TE Connectivity AMP Connectors | 1 681 | A106768-ND | 46,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 30,72000 Kč | 307,20 Kč |
| 25 | 28,79240 Kč | 719,81 Kč |
| 50 | 27,41500 Kč | 1 370,75 Kč |
| 100 | 26,10260 Kč | 2 610,26 Kč |
| 250 | 24,46772 Kč | 6 116,93 Kč |
| 936 | 22,29108 Kč | 20 864,45 Kč |
| 1 872 | 21,22750 Kč | 39 737,88 Kč |
| 2 808 | 20,62919 Kč | 57 926,77 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |













