




0022552123 | |
|---|---|
DigiKey Part Number | WM16233-ND |
Manufacturer | |
Manufacturer Product Number | 0022552123 |
Description | CONN RCPT HSG 12POS 2.54MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0022552123 Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Color Black |
Connector Type | Insulation Material Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,27400 Kč | 242,74 Kč |
| 25 | 22,74520 Kč | 568,63 Kč |
| 50 | 21,65320 Kč | 1 082,66 Kč |
| 100 | 20,62000 Kč | 2 062,00 Kč |
| 250 | 19,32740 Kč | 4 831,85 Kč |
| 500 | 18,40432 Kč | 9 202,16 Kč |
| 1 000 | 17,52577 Kč | 17 525,77 Kč |
| 2 500 | 16,42900 Kč | 41 072,50 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |





