
M34P75C4F2 | |
|---|---|
DigiKey Part Number | 670-2267-2-ND - Tape & Reel (TR) 670-2267-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M34P75C4F2 |
Description | CONN PIN 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Pin |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 22-26 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 3,00680 Kč | 75,17 Kč |
| 50 | 2,86420 Kč | 143,21 Kč |
| 100 | 2,72760 Kč | 272,76 Kč |
| 250 | 2,55588 Kč | 638,97 Kč |
| 500 | 2,43366 Kč | 1 216,83 Kč |
| 1 000 | 2,31734 Kč | 2 317,34 Kč |
| 2 500 | 2,17212 Kč | 5 430,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,97059 Kč | 14 779,43 Kč |
| 15 000 | 1,87652 Kč | 28 147,80 Kč |
| 22 500 | 1,82361 Kč | 41 031,22 Kč |
| 37 500 | 1,75907 Kč | 65 965,12 Kč |
| 52 500 | 1,72392 Kč | 90 505,80 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |











