
MX34014SFA | |
|---|---|
DigiKey Part Number | 670-2288-ND |
Manufacturer | |
Manufacturer Product Number | MX34014SFA |
Description | CONN RCPT HSG 14POS 2.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Gray 0.087" (2.20mm) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.118" (3.00mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Contact Termination Crimp |
Part Status Active | Color Gray |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 85°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.087" (2.20mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,61200 Kč | 196,12 Kč |
| 25 | 18,37760 Kč | 459,44 Kč |
| 50 | 17,49980 Kč | 874,99 Kč |
| 100 | 16,66190 Kč | 1 666,19 Kč |
| 250 | 15,61664 Kč | 3 904,16 Kč |
| 576 | 14,72302 Kč | 8 480,46 Kč |
| 1 152 | 14,02017 Kč | 16 151,24 Kč |
| 2 880 | 13,14249 Kč | 37 850,37 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |










