
MX34016SFA | |
|---|---|
DigiKey Part Number | 670-2291-ND |
Manufacturer | |
Manufacturer Product Number | MX34016SFA |
Description | CONN RCPT HSG 16POS 2.2MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Color Gray |
Packaging Tray | Insulation Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,65000 Kč | 34,65 Kč |
| 10 | 29,46000 Kč | 294,60 Kč |
| 25 | 27,60800 Kč | 690,20 Kč |
| 50 | 26,28940 Kč | 1 314,47 Kč |
| 100 | 25,03380 Kč | 2 503,38 Kč |
| 250 | 23,46400 Kč | 5 866,00 Kč |
| 504 | 22,33121 Kč | 11 254,93 Kč |
| 1 008 | 21,26527 Kč | 21 435,39 Kč |
| 2 520 | 19,93444 Kč | 50 234,79 Kč |
| Unit Price without VAT: | 34,65000 Kč |
|---|---|
| Unit Price with VAT: | 41,92650 Kč |




