M34P75C4F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M34P75C4F1

DigiKey Part Number
670-2266-2-ND - Tape & Reel (TR)
670-2266-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
M34P75C4F1
Description
CONN PIN 30-32AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact Tin Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
-
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 554
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,75000 Kč3,75 Kč
103,12100 Kč31,21 Kč
252,92120 Kč73,03 Kč
502,78380 Kč139,19 Kč
1002,65070 Kč265,07 Kč
2502,48340 Kč620,85 Kč
5002,36480 Kč1 182,40 Kč
1 0002,25163 Kč2 251,63 Kč
2 5002,11040 Kč5 276,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 5001,95257 Kč14 644,27 Kč
15 0001,85936 Kč27 890,40 Kč
22 5001,80693 Kč40 655,92 Kč
37 5001,74299 Kč65 362,12 Kč
52 5001,70212 Kč89 361,30 Kč
75 0001,65985 Kč124 488,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,75000 Kč
Unit Price with VAT:4,53750 Kč