
M34P75C4F5 | |
|---|---|
DigiKey Part Number | 670-M34P75C4F5-ND |
Manufacturer | |
Manufacturer Product Number | M34P75C4F5 |
Description | M34P75C4F5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp Stamped |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 2,25738 Kč | 33 860,70 Kč |
| Unit Price without VAT: | 2,25738 Kč |
|---|---|
| Unit Price with VAT: | 2,73143 Kč |






