
M23S05K351 | |
|---|---|
DigiKey Part Number | 670-1682-2-ND - Tape & Reel (TR) 670-1682-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M23S05K351 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
Category | Pin or Socket Socket |
Manufacturer JAE Electronics | Contact Termination Crimp |
Series | Wire Gauge 16-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 Kč | 2,29 Kč |
| 10 | 2,00200 Kč | 20,02 Kč |
| 25 | 1,87680 Kč | 46,92 Kč |
| 50 | 1,78520 Kč | 89,26 Kč |
| 100 | 1,70180 Kč | 170,18 Kč |
| 250 | 1,59420 Kč | 398,55 Kč |
| 500 | 1,51828 Kč | 759,14 Kč |
| 1 000 | 1,44549 Kč | 1 445,49 Kč |
| 2 500 | 1,35494 Kč | 3 387,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,29016 Kč | 6 450,80 Kč |
| 10 000 | 1,22856 Kč | 12 285,60 Kč |
| 15 000 | 1,19388 Kč | 17 908,20 Kč |
| 25 000 | 1,15161 Kč | 28 790,25 Kč |
| 35 000 | 1,12459 Kč | 39 360,65 Kč |
| 50 000 | 1,09665 Kč | 54 832,50 Kč |
| Unit Price without VAT: | 2,29000 Kč |
|---|---|
| Unit Price with VAT: | 2,77090 Kč |














