
JL04V-8A10SL-3S-EB-R | |
|---|---|
DigiKey Part Number | JL04V-8A10SL-3S-EB-R-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-8A10SL-3S-EB-R |
Description | CONN PLUG FMALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut, Ground |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 3 (2 + PE) | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 10SL-3 | Applications Industrial, Medical, Telecommunications, Test Equipment & Measurement |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 066,55000 Kč | 1 066,55 Kč |
| 10 | 906,60900 Kč | 9 066,09 Kč |
| 25 | 849,87000 Kč | 21 246,75 Kč |
| 50 | 809,33520 Kč | 40 466,76 Kč |
| 100 | 770,74840 Kč | 77 074,84 Kč |
| 250 | 722,56048 Kč | 180 640,12 Kč |
| Unit Price without VAT: | 1 066,55000 Kč |
|---|---|
| Unit Price with VAT: | 1 290,52550 Kč |





