
JL04-1012CK(06)-R | |
|---|---|
DigiKey Part Number | JL04-1012CK(06)-R-ND |
Manufacturer | |
Manufacturer Product Number | JL04-1012CK(06)-R |
Description | CONN CAB CLAMP SZ10 12 5/8-24 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 5/8-24 UNEF-2B 10, 12 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer JAE Electronics | Material Aluminum Alloy |
Series | Plating Zinc |
Packaging Bulk | Color Black |
Part Status Active | Features Bushing, Clamp Screws, Washers |
Type Cable Clamp | Ingress Protection IP67 - Dust Tight, Waterproof |
Cable Opening 0.236" (6.00mm) | Includes 9 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws, 3 Washers |
Diameter - Outside 0.811" (20.60mm) | For Use With/Related Products JL04V Series Connectors |
Shell Size - Insert 10, 12 | Base Product Number |
Thread Size 5/8-24 UNEF-2B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,71000 Kč | 319,71 Kč |
| 10 | 271,62200 Kč | 2 716,22 Kč |
| 25 | 254,60400 Kč | 6 365,10 Kč |
| 50 | 242,44940 Kč | 12 122,47 Kč |
| 100 | 230,88290 Kč | 23 088,29 Kč |
| 250 | 216,43672 Kč | 54 109,18 Kč |
| 500 | 206,11740 Kč | 103 058,70 Kč |
| 1 000 | 196,29322 Kč | 196 293,22 Kč |
| Unit Price without VAT: | 319,71000 Kč |
|---|---|
| Unit Price with VAT: | 386,84910 Kč |




