



JL04V-6A10SL-3SE-EB-R | |
|---|---|
DigiKey Part Number | 670-2241-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-6A10SL-3SE-EB-R |
Description | CONN PLUG FMALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Zinc |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut, Ground Lug |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 3 (2 + PE) | Voltage Rating 200VAC |
Shell Size - Insert 10SL-3 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Aluminum Alloy, Zinc |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation N (Normal) | Applications Industrial, Medical, Telecommunications, Test Equipment & Measurement |
Primary Material Metal | Base Product Number |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,98000 Kč | 803,98 Kč |
| 10 | 683,33000 Kč | 6 833,30 Kč |
| 25 | 640,55600 Kč | 16 013,90 Kč |
| 50 | 609,99840 Kč | 30 499,92 Kč |
| 100 | 580,90910 Kč | 58 090,91 Kč |
| 250 | 544,58632 Kč | 136 146,58 Kč |
| Unit Price without VAT: | 803,98000 Kč |
|---|---|
| Unit Price with VAT: | 972,81580 Kč |





