
JL04-1012CK(05)-R | |
|---|---|
DigiKey Part Number | JL04-1012CK(05)-R-ND |
Manufacturer | |
Manufacturer Product Number | JL04-1012CK(05)-R |
Description | CONN CAB CLAMP SZ10S-12 5/8-24 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Black Connector Cable Clamp 5/8-24 UNEF-2B 10S, 10SL, 12S, 12 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer JAE Electronics | Material Aluminum Alloy |
Series | Plating Zinc |
Packaging Tray | Color Black |
Part Status Active | Features Bushing, Clamp Screws, Washers |
Type Cable Clamp | Ingress Protection IP67 - Dust Tight, Waterproof |
Cable Opening 0.236" (6.00mm) | Includes 9 pcs - 3 pc Cable Clamp, 1 Bushing, 2 Screws, 3 Washers |
Diameter - Outside 0.811" (20.60mm) | For Use With/Related Products JL04V Series Connectors |
Shell Size - Insert 10S, 10SL, 12S, 12 | Base Product Number |
Thread Size 5/8-24 UNEF-2B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 631,71000 Kč | 631,71 Kč |
| 10 | 536,96700 Kč | 5 369,67 Kč |
| 25 | 503,35160 Kč | 12 583,79 Kč |
| 50 | 479,33440 Kč | 23 966,72 Kč |
| 100 | 456,47270 Kč | 45 647,27 Kč |
| 250 | 427,92648 Kč | 106 981,62 Kč |
| 500 | 407,53106 Kč | 203 765,53 Kč |
| Unit Price without VAT: | 631,71000 Kč |
|---|---|
| Unit Price with VAT: | 764,36910 Kč |




