



JL04V-6A10SL-3SE-R | |
|---|---|
DigiKey Part Number | 670-2242-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-6A10SL-3SE-R |
Description | CONN PLUG FMALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Aluminum Alloy |
Mfr | Shell Finish Zinc |
Series | Contact Finish - Mating Silver |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Features Coupling Nut, Ground Lug |
Number of Positions 3 (2 + PE) | Current Rating (Amps) 13A |
Shell Size - Insert 10SL-3 | Voltage Rating 200VAC |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation N (Normal) | Applications Industrial, Medical, Telecommunications, Test Equipment & Measurement |
Primary Material Metal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 455,90000 Kč | 455,90 Kč |
| 10 | 387,41200 Kč | 3 874,12 Kč |
| 25 | 363,15280 Kč | 9 078,82 Kč |
| 50 | 345,82180 Kč | 17 291,09 Kč |
| 100 | 329,32710 Kč | 32 932,71 Kč |
| 250 | 308,72648 Kč | 77 181,62 Kč |
| 500 | 294,01166 Kč | 147 005,83 Kč |
| Unit Price without VAT: | 455,90000 Kč |
|---|---|
| Unit Price with VAT: | 551,63900 Kč |





