
JL04V-8A10SL-3SE-EBH-R | |
|---|---|
DigiKey Part Number | JL04V-8A10SL-3SE-EBH-R-ND |
Manufacturer | |
Manufacturer Product Number | JL04V-8A10SL-3SE-EBH-R |
Description | CONN PLUG FMALE 3P SOLDER CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 (2 + PE) Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Finish Zinc |
Mfr | Contact Finish - Mating Silver |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut, Ground Lug |
Connector Type | Current Rating (Amps) 13A |
Number of Positions 3 (2 + PE) | Voltage Rating 200VAC |
Shell Size - Insert 10SL-3 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line), Right Angle | Backshell Material, Plating Aluminum Alloy, Zinc |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Synthetic Resin |
Orientation N (Normal) | Applications Industrial, Medical, Telecommunications, Test Equipment & Measurement |
Primary Material Metal | Base Product Number |
Shell Material Aluminum Alloy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 931,20000 Kč | 931,20 Kč |
| 10 | 791,40400 Kč | 7 914,04 Kč |
| 25 | 741,88000 Kč | 18 547,00 Kč |
| 50 | 706,48840 Kč | 35 324,42 Kč |
| 100 | 672,80470 Kč | 67 280,47 Kč |
| 250 | 630,73956 Kč | 157 684,89 Kč |
| Unit Price without VAT: | 931,20000 Kč |
|---|---|
| Unit Price with VAT: | 1 126,75200 Kč |


