
ES9P002VFZR1600 | |
|---|---|
DigiKey Part Number | 670-2741-2-ND - Tape & Reel (TR) 670-2741-1-ND - Cut Tape (CT) 670-2741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES9P002VFZR1600 |
Description | CONN HEADER SMD R/A 2POS 3MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.118" (3.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Spring Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.118" (3.00mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Ivory | |
Current Rating (Amps) | 4A | |
Voltage Rating | 300V | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 13,15600 Kč | 131,56 Kč |
| 100 | 11,18390 Kč | 1 118,39 Kč |
| 500 | 9,98064 Kč | 4 990,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 9,19398 Kč | 14 710,37 Kč |
| 3 200 | 8,75516 Kč | 28 016,51 Kč |
| 4 800 | 8,50832 Kč | 40 839,94 Kč |
| 8 000 | 8,20726 Kč | 65 658,08 Kč |
| 11 200 | 8,01488 Kč | 89 766,66 Kč |
| 16 000 | 7,81585 Kč | 125 053,60 Kč |
| Unit Price without VAT: | 15,58000 Kč |
|---|---|
| Unit Price with VAT: | 18,85180 Kč |










