
ES9S002SZA | |
|---|---|
DigiKey Part Number | 670-2743-ND |
Manufacturer | |
Manufacturer Product Number | ES9S002SZA |
Description | CONN SOCKET HSG 2POS 3.00MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Socket White 0.118" (3.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ES9S002SZA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Blade Socket | |
Number of Positions | ||
Pitch | 0.118" (3.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Spring Lock | |
Color | White | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 5,78900 Kč | 57,89 Kč |
| 100 | 4,91940 Kč | 491,94 Kč |
| 500 | 4,38976 Kč | 2 194,88 Kč |
| 2 000 | 3,98014 Kč | 7 960,28 Kč |
| 6 000 | 3,68319 Kč | 22 099,14 Kč |
| 10 000 | 3,55278 Kč | 35 527,80 Kč |
| Unit Price without VAT: | 6,74000 Kč |
|---|---|
| Unit Price with VAT: | 8,15540 Kč |



