ES9S06K4FA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ES9S06K4FA

DigiKey Part Number
670-2745-2-ND - Tape & Reel (TR)
670-2745-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ES9S06K4FA
Description
CONN FML SKT 22-26AWG CRIMP TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Female Blade Sockets Contact Tin 22-26 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Female Blade Sockets
Contact Termination
Crimp
Wire Gauge
22-26 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 719
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,32000 Kč2,32 Kč
101,97900 Kč19,79 Kč
251,86080 Kč46,52 Kč
501,76820 Kč88,41 Kč
1001,68400 Kč168,40 Kč
2501,57876 Kč394,69 Kč
5001,50340 Kč751,70 Kč
1 0001,43161 Kč1 431,61 Kč
2 5001,34181 Kč3 354,53 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0001,26135 Kč7 568,10 Kč
12 0001,20111 Kč14 413,32 Kč
18 0001,16722 Kč21 009,96 Kč
30 0001,12590 Kč33 777,00 Kč
42 0001,09949 Kč46 178,58 Kč
60 0001,07217 Kč64 330,20 Kč
150 0001,00509 Kč150 763,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,32000 Kč
Unit Price with VAT:2,80720 Kč