
1.5SMC350A | |
|---|---|
DigiKey Part Number | 1.5SMC350ATR-ND - Tape & Reel (TR) 1.5SMC350ACT-ND - Cut Tape (CT) 1.5SMC350ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC350A |
Description | TVS DIODE 300VWM 482VC DO214AB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 482V Clamp 3.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC350A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 300V | |
Voltage - Breakdown (Min) | 332V | |
Voltage - Clamping (Max) @ Ipp | 482V | |
Current - Peak Pulse (10/1000µs) | 3.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 17,63800 Kč | 176,38 Kč |
| 100 | 11,67070 Kč | 1 167,07 Kč |
| 500 | 9,10432 Kč | 4 552,16 Kč |
| 1 000 | 8,27825 Kč | 8 278,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,50637 Kč | 19 519,11 Kč |
| 6 000 | 6,29940 Kč | 37 796,40 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |


