
DX4R005JJ2R1800 | |
|---|---|
DigiKey Part Number | 670-2675-2-ND - Tape & Reel (TR) 670-2675-1-ND - Cut Tape (CT) 670-2675-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX4R005JJ2R1800 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DX4R005JJ2R1800 Models |
Category | Features Pick and Place, Solder Retention |
Manufacturer JAE Electronics | Operating Temperature -30°C ~ 80°C |
Series | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A, 1.8A |
Part Status Active | Voltage - Rated 30V |
Connector Type USB - micro B | Mating Cycles 10000 |
Number of Contacts 5 | Shielding Unshielded |
Gender Receptacle | Contact Finish Gold |
Specifications USB 2.0 | Shell/Shielding Material Steel, Stainless |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 14,27900 Kč | 142,79 Kč |
| 25 | 13,37160 Kč | 334,29 Kč |
| 50 | 12,73320 Kč | 636,66 Kč |
| 100 | 12,12420 Kč | 1 212,42 Kč |
| 250 | 11,36328 Kč | 2 840,82 Kč |
| 500 | 10,82026 Kč | 5 410,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 9,88493 Kč | 17 792,87 Kč |
| 3 600 | 9,41317 Kč | 33 887,41 Kč |
| 5 400 | 9,14774 Kč | 49 397,80 Kč |
| 9 000 | 8,82418 Kč | 79 417,62 Kč |
| 12 600 | 8,61731 Kč | 108 578,11 Kč |
| 18 000 | 8,40335 Kč | 151 260,30 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |










