DX07S024WJ3R400 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 2 083
Unit Price: 77,69000 Kč
Datasheet

Similar


GCT
In Stock: 4 075
Unit Price: 76,22000 Kč
Datasheet

Similar


GCT
In Stock: 32 384
Unit Price: 21,84000 Kč
Datasheet
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
USB Type-C Connectors DX07 Series

DX07S024WJ3R400

DigiKey Part Number
670-2950-2-ND - Tape & Reel (TR)
670-2950-1-ND - Cut Tape (CT)
670-2950-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DX07S024WJ3R400
Description
CONN RCPT USB3.1 TYPEC 24POS SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DX07S024WJ3R400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Manufacturer
JAE Electronics
Features
Board Guide
Series
Operating Temperature
-30°C ~ 80°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Ports
1
Part Status
Active
Current Rating (Amps)
5A
Connector Type
USB-C (USB TYPE-C)
Voltage - Rated
48V
Number of Contacts
24
Mating Cycles
10000
Gender
Receptacle
Shielding
Unshielded
Specifications
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Insulation Color
Black
Mounting Type
Surface Mount, Through Hole
Base Product Number
Mounting Feature
Vertical
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DX07S024WJ1R350JAE Electronics2 083670-2949-1-ND77,69000 KčParametric Equivalent
USB4070-30-CGCT4 0752073-USB4070-30-CCT-ND76,22000 KčSimilar
USB4115-03-CGCT32 3842073-USB4115-03-CCT-ND21,84000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1041,05100 Kč410,51 Kč
2538,47680 Kč961,92 Kč
5036,63740 Kč1 831,87 Kč
10034,88820 Kč3 488,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40031,63558 Kč12 654,23 Kč
80030,12556 Kč24 100,45 Kč
1 20029,27628 Kč35 131,54 Kč
2 00028,24032 Kč56 480,64 Kč
2 80027,57840 Kč77 219,52 Kč
4 00026,89361 Kč107 574,44 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč