


DX07B024XJ1R1300 | |
---|---|
DigiKey Part Number | 670-2849-2-ND - Tape & Reel (TR) 670-2849-1-ND - Cut Tape (CT) 670-2849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DX07B024XJ1R1300 |
Description | CONN RCPT USB3.1 TYPEC 24POS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DX07B024XJ1R1300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | Pick and Place | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 80°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A | |
Voltage - Rated | 48V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 56,87000 Kč | 56,87 Kč |
10 | 48,26300 Kč | 482,63 Kč |
25 | 45,24280 Kč | 1 131,07 Kč |
50 | 43,08060 Kč | 2 154,03 Kč |
100 | 41,02260 Kč | 4 102,26 Kč |
250 | 38,45220 Kč | 9 613,05 Kč |
500 | 36,61706 Kč | 18 308,53 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 300 | 34,23058 Kč | 44 499,75 Kč |
2 600 | 32,59823 Kč | 84 755,40 Kč |
3 900 | 31,67987 Kč | 123 551,49 Kč |
6 500 | 30,55960 Kč | 198 637,40 Kč |
Unit Price without VAT: | 56,87000 Kč |
---|---|
Unit Price with VAT: | 68,81270 Kč |