DEUF-9S-F0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


JAE Electronics
In Stock: 0
Unit Price: 2,80000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 95
Unit Price: 65,55000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 441
Unit Price: 2,22000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 88
Unit Price: 3,02000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 1 104
Unit Price: 2,16000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 2,50720 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 3,24000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 49
Unit Price: 24,60000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 2 840
Unit Price: 5,54000 Kč

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 191
Unit Price: 12,54000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 640
Unit Price: 9,85000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,81000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 141,27829 Kč
Datasheet
Image for DEUF-9S-F0R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DEUF-9S-F0R

DigiKey Part Number
670-DEUF-9S-F0R-ND
Manufacturer
Manufacturer Product Number
DEUF-9S-F0R
Description
CONN D-SUB HOUSING RCPT 9POS
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Style
D-Sub
Connector Type
Receptacle for Female Contacts
Number of Positions
9
Number of Rows
2
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Mounting Type
Free Hanging (In-Line)
Flange Feature
Housing/Shell (Unthreaded)
Features
-
Primary Material
-
Shell Material, Finish
-
Shell Finish Thickness
-
Ingress Protection
-
Operating Temperature
-65°C ~ 125°C
Mating Cycles
-
Dielectric Material
Polyester, Glass Filled
Color
Black
Note
Contacts Sold Separately
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100123,57530 Kč12 357,53 Kč
Unit Price without VAT:123,57530 Kč
Unit Price with VAT:149,52611 Kč