
DC2R019JA7R1700 | |
|---|---|
DigiKey Part Number | 670-2860-2-ND - Tape & Reel (TR) 670-2860-1-ND - Cut Tape (CT) 670-2860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DC2R019JA7R1700 |
Description | CONN RCPT MINI HDMI 19POS SMD RA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | HDMI - Mini Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DC2R019JA7R1700 Models |
Category | Operating Temperature -20°C ~ 85°C |
Manufacturer JAE Electronics | Number of Ports 1 |
Series | Current Rating (Amps) 0.5A per Contact |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mating Cycles 5000 |
Part Status Active | Shielding Unshielded |
Connector Type HDMI - Mini | Contact Finish Gold |
Number of Contacts 19 | Shell/Shielding Material Copper Alloy |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,38000 Kč | 43,38 Kč |
| 10 | 36,93500 Kč | 369,35 Kč |
| 25 | 34,62000 Kč | 865,50 Kč |
| 50 | 32,96000 Kč | 1 648,00 Kč |
| 100 | 31,38750 Kč | 3 138,75 Kč |
| 250 | 29,42044 Kč | 7 355,11 Kč |
| 500 | 28,01562 Kč | 14 007,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 700 | 25,69864 Kč | 43 687,69 Kč |
| 3 400 | 24,47289 Kč | 83 207,83 Kč |
| 5 100 | 23,78333 Kč | 121 294,98 Kč |
| 8 500 | 22,94235 Kč | 195 009,98 Kč |
| Unit Price without VAT: | 43,38000 Kč |
|---|---|
| Unit Price with VAT: | 52,48980 Kč |









