
2013978-1 | |
|---|---|
DigiKey Part Number | A107963TR-ND - Tape & Reel (TR) A107963CT-ND - Cut Tape (CT) A107963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2013978-1 |
Description | CONN RCPT MINI HDMI 19POS SMD RA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HDMI - Mini Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2013978-1 Models |
Category | Operating Temperature -25°C ~ 70°C |
Manufacturer TE Connectivity AMP Connectors | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current Rating (Amps) 0.5A |
Part Status Active | Voltage - Rated 40VAC |
Connector Type HDMI - Mini | Mating Cycles 5000 |
Number of Contacts 19 | Contact Finish Gold |
Gender Receptacle | Shell/Shielding Material Copper Alloy |
Mounting Type Surface Mount, Right Angle; Through Hole | Material Flammability Rating UL94 V-0 |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder | Base Product Number |
Features Solder Retention |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,92000 Kč | 80,92 Kč |
| 10 | 68,78100 Kč | 687,81 Kč |
| 25 | 64,46840 Kč | 1 611,71 Kč |
| 50 | 61,39020 Kč | 3 069,51 Kč |
| 100 | 58,45590 Kč | 5 845,59 Kč |
| 250 | 54,79656 Kč | 13 699,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 51,48936 Kč | 41 191,49 Kč |
| 1 600 | 49,03389 Kč | 78 454,22 Kč |
| 2 400 | 47,65238 Kč | 114 365,71 Kč |
| 4 000 | 45,96750 Kč | 183 870,00 Kč |
| Unit Price without VAT: | 80,92000 Kč |
|---|---|
| Unit Price with VAT: | 97,91320 Kč |







