HDMI - Mini Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2R019JA7R1700

DigiKey Part Number
670-2860-2-ND - Tape & Reel (TR)
670-2860-1-ND - Cut Tape (CT)
670-2860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DC2R019JA7R1700
Description
CONN RCPT MINI HDMI 19POS SMD RA
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
HDMI - Mini Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DC2R019JA7R1700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-20°C ~ 85°C
Manufacturer
JAE Electronics
Number of Ports
1
Series
Current Rating (Amps)
0.5A per Contact
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mating Cycles
5000
Part Status
Active
Shielding
Unshielded
Connector Type
HDMI - Mini
Contact Finish
Gold
Number of Contacts
19
Shell/Shielding Material
Copper Alloy
Gender
Receptacle
Material Flammability Rating
UL94 V-0
Mounting Type
Surface Mount, Right Angle; Through Hole
Insulation Color
Black
Mounting Feature
Horizontal
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 672
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
143,38000 Kč43,38 Kč
1036,93500 Kč369,35 Kč
2534,62000 Kč865,50 Kč
5032,96000 Kč1 648,00 Kč
10031,38750 Kč3 138,75 Kč
25029,42044 Kč7 355,11 Kč
50028,01562 Kč14 007,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 70025,69864 Kč43 687,69 Kč
3 40024,47289 Kč83 207,83 Kč
5 10023,78333 Kč121 294,98 Kč
8 50022,94235 Kč195 009,98 Kč
Manufacturers Standard Package
Unit Price without VAT:43,38000 Kč
Unit Price with VAT:52,48980 Kč