


KMDMIX-NS3A-WS-BTR | |
|---|---|
DigiKey Part Number | 2092-KMDMIX-NS3A-WS-BTR-ND - Tape & Reel (TR) 2092-KMDMIX-NS3A-WS-BCT-ND - Cut Tape (CT) 2092-KMDMIX-NS3A-WS-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KMDMIX-NS3A-WS-BTR |
Description | HDMI(TM) MINI CONNECTOR, NO FLAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | HDMI - Mini Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Manufacturer Kycon, Inc. | Number of Ports 1 |
Series | Current Rating (Amps) 0.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Rated 40VAC |
Part Status Active | Mating Cycles 5000 |
Connector Type HDMI - Mini | Shielding Shielded |
Number of Contacts 19 | Contact Finish Gold |
Gender Receptacle | Material Flammability Rating UL94 V-0 |
Mounting Type Surface Mount, Right Angle; Through Hole | Insulation Color Black |
Mounting Feature Horizontal | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,65000 Kč | 59,65 Kč |
| 10 | 50,59500 Kč | 505,95 Kč |
| 25 | 47,41720 Kč | 1 185,43 Kč |
| 50 | 45,14800 Kč | 2 257,40 Kč |
| 100 | 42,99150 Kč | 4 299,15 Kč |
| 250 | 40,29948 Kč | 10 074,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 37,29353 Kč | 27 970,15 Kč |
| 1 500 | 35,51441 Kč | 53 271,61 Kč |
| 2 250 | 34,51363 Kč | 77 655,67 Kč |
| 3 750 | 33,29300 Kč | 124 848,75 Kč |
| 5 250 | 32,51305 Kč | 170 693,51 Kč |
| Unit Price without VAT: | 59,65000 Kč |
|---|---|
| Unit Price with VAT: | 72,17650 Kč |



