R102-12520-03-EX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R102-15032-03-EX

DigiKey Part Number
2291-R102-15032-03-EX-ND
Manufacturer
Manufacturer Product Number
R102-15032-03-EX
Description
EX-REDUCTION M50/M32 NICKEL-PLAT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Thread Adapter For
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Thread Adapter
For Use With/Related Products
-
Material
Brass, Nickel Plated
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
10440,24000 Kč4 402,40 Kč
Manufacturers Standard Package
Unit Price without VAT:440,24000 Kč
Unit Price with VAT:532,69040 Kč