
130861-0602-E | |
|---|---|
DigiKey Part Number | 1849-130861-0602-E-ND |
Manufacturer | |
Manufacturer Product Number | 130861-0602-E |
Description | PATCH PANEL, RJ45, HOUSING, 6 PO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Patch Panel 6 1 - |
Datasheet | Datasheet |
Category | Type Patch Panel |
Manufacturer METZ CONNECT USA Inc. | Number of Positions 6 |
Packaging Bulk | Number of Rows 1 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 282,56000 Kč | 1 282,56 Kč |
| 5 | 1 096,30600 Kč | 5 481,53 Kč |
| 10 | 1 024,70200 Kč | 10 247,02 Kč |
| 25 | 937,13240 Kč | 23 428,31 Kč |
| 50 | 929,95100 Kč | 46 497,55 Kč |
| Unit Price without VAT: | 1 282,56000 Kč |
|---|---|
| Unit Price with VAT: | 1 551,89760 Kč |


