
130861-0802-E | |
|---|---|
DigiKey Part Number | 1849-130861-0802-E-ND |
Manufacturer | |
Manufacturer Product Number | 130861-0802-E |
Description | PATCH PANEL, RJ45, HOUSING, 8 PO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Patch Panel 8 1 - |
Datasheet | Datasheet |
Category | Type Patch Panel |
Manufacturer METZ CONNECT USA Inc. | Number of Positions 8 |
Packaging Bulk | Number of Rows 1 |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 576,95000 Kč | 1 576,95 Kč |
| 5 | 1 348,07200 Kč | 6 740,36 Kč |
| 10 | 1 260,00600 Kč | 12 600,06 Kč |
| 25 | 1 172,99880 Kč | 29 324,97 Kč |
| Unit Price without VAT: | 1 576,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 908,10950 Kč |


