Locknut For M25 Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50.225 M

DigiKey Part Number
2291-50.225M-ND
Manufacturer
Manufacturer Product Number
50.225 M
Description
LOCKNUT M25X1,5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Locknut For M25 Thread - Cable Glands
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Locknut
Manufacturer
Jacob GmbH
For Use With/Related Products
M25 Thread - Cable Glands
Packaging
Bag
Material
Brass, Nickel Plated
Part Status
Active
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 523
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
119,81000 Kč19,81 Kč
1016,87200 Kč168,72 Kč
2515,81680 Kč395,42 Kč
5015,05760 Kč752,88 Kč
10014,33820 Kč1 433,82 Kč
30013,26827 Kč3 980,48 Kč
50012,79818 Kč6 399,09 Kč
1 00012,18691 Kč12 186,91 Kč
2 50011,42398 Kč28 559,95 Kč
Manufacturers Standard Package
Unit Price without VAT:19,81000 Kč
Unit Price with VAT:23,97010 Kč