Cable Gland Brass, Nickel Plated M25x1.5 Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Gland Brass, Nickel Plated M25x1.5 Silver
The WADI cable gland family

K151-1025-00

DigiKey Part Number
2291-K151-1025-00-ND
Manufacturer
Manufacturer Product Number
K151-1025-00
Description
CABLE GLND 12.5-20.5MM M25 BRASS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated M25x1.5 Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
Packaging
Bag
Part Status
Active
Type
Cable Gland
Outside Cable Diameter (Min)
0.492" (12.50mm)
Outside Cable Diameter (Max)
0.807" (20.50mm)
Thread Size
M25x1.5
Thread Length
0.315" (8.00mm)
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
Contact Spring, O-Ring, Seal
Color
Silver
Ingress Protection
IP66/IP68/IP69 - Dust Tight, Water Resistant, Waterproof
Operating Temperature
-40°C ~ 100°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1263,52000 Kč263,52 Kč
10223,94400 Kč2 239,44 Kč
25209,91280 Kč5 247,82 Kč
50199,89680 Kč9 994,84 Kč
100190,35530 Kč19 035,53 Kč
250178,44436 Kč44 611,09 Kč
500169,93472 Kč84 967,36 Kč
1 000161,83453 Kč161 834,53 Kč
Manufacturers Standard Package
Unit Price without VAT:263,52000 Kč
Unit Price with VAT:318,85920 Kč