
21.725M | |
|---|---|
DigiKey Part Number | 2291-21.725M-ND |
Manufacturer | |
Manufacturer Product Number | 21.725M |
Description | CABLE GLAND RA 8.5-15MM M25 ZINC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - 90° Zinc, Nickel Plated M25x1.5 Silver |
Datasheet | Datasheet |
Category | Thread Length 0.650" (16.50mm) |
Manufacturer Jacob GmbH | Material Zinc, Nickel Plated |
Packaging Bag | Includes Locknut, O-Ring, Seal |
Part Status Active | Color Silver |
Type Cable Gland - 90° | Ingress Protection IP55 - Dust Protected, Water Resistant |
Outside Cable Diameter (Min) 0.335" (8.50mm) | Operating Temperature -20°C ~ 100°C |
Outside Cable Diameter (Max) 0.591" (15.00mm) | Base Product Number |
Thread Size M25x1.5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,97000 Kč | 320,97 Kč |
| 10 | 272,76900 Kč | 2 727,69 Kč |
| 25 | 255,68000 Kč | 6 392,00 Kč |
| 50 | 243,47540 Kč | 12 173,77 Kč |
| 100 | 231,85690 Kč | 23 185,69 Kč |
| 250 | 217,35268 Kč | 54 338,17 Kč |
| 500 | 206,98916 Kč | 103 494,58 Kč |
| 1 000 | 197,12389 Kč | 197 123,89 Kč |
| Unit Price without VAT: | 320,97000 Kč |
|---|---|
| Unit Price with VAT: | 388,37370 Kč |


