Locknut For PG42 Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

242 PA/SW

DigiKey Part Number
2291-242PA/SW-ND
Manufacturer
Manufacturer Product Number
242 PA/SW
Description
LOCKNUT PG 42
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Locknut For PG42 Thread - Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jacob GmbH
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Locknut
For Use With/Related Products
PG42 Thread - Cable Glands
Material
Polyamide (PA6), Nylon 6
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
5038,90080 Kč1 945,04 Kč
Manufacturers Standard Package
Unit Price without VAT:38,90080 Kč
Unit Price with VAT:47,06997 Kč