
50.042 PA/SW | |
|---|---|
DigiKey Part Number | 2291-50.042PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | 50.042 PA/SW |
Description | CABLE GLAND 30-38MM PG42 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG42 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 1.181" (30.00mm) | |
Outside Cable Diameter (Max) | 1.496" (38.00mm) | |
Thread Size | PG42 | |
Thread Length | 0.512" (13.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,68000 Kč | 224,68 Kč |
| 10 | 190,85100 Kč | 1 908,51 Kč |
| 25 | 178,89440 Kč | 4 472,36 Kč |
| 50 | 170,35680 Kč | 8 517,84 Kč |
| 100 | 162,22420 Kč | 16 222,42 Kč |
| 250 | 152,07340 Kč | 38 018,35 Kč |
| 500 | 144,82110 Kč | 72 410,55 Kč |
| 1 000 | 137,91675 Kč | 137 916,75 Kč |
| Unit Price without VAT: | 224,68000 Kč |
|---|---|
| Unit Price with VAT: | 271,86280 Kč |


