4 Position Terminal Block Blue Middle 10.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

264-354

DigiKey Part Number
2946-264-354-ND
Manufacturer
Manufacturer Product Number
264-354
Description
TERM BLK 4POS BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Blue Middle 10.0mm
Datasheet
 Datasheet
EDA/CAD Models
264-354 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Middle
Mounting Type
Direct Mount
Number of Positions
4
Number of Levels
1
Terminal - Width
10.0mm
Termination Style
Push In, Spring
Current - IEC
24 A
Voltage - IEC
800 V
Wire Gauge or Range - AWG
12-28 AWG
Wire Gauge or Range - mm²
0.08-2.5mm²
Features
-
Housing Color
Blue
Length
1.260" (32.00mm)
Height (Max)
0.870" (22.10mm)
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 9mm
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
1070,88900 Kč708,89 Kč
2562,08680 Kč1 552,17 Kč
5056,61480 Kč2 830,74 Kč
10052,09600 Kč5 209,60 Kč
25047,41096 Kč11 852,74 Kč
50044,69130 Kč22 345,65 Kč
1 00042,54909 Kč42 549,09 Kč
5 00039,22632 Kč196 131,60 Kč
Manufacturers Standard Package
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč