
221 M | |
|---|---|
DigiKey Part Number | 2291-221M-ND |
Manufacturer | |
Manufacturer Product Number | 221 M |
Description | LOCKNUT PG 21 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Locknut For PG21 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | PG21 Thread - Cable Glands | |
Material | Brass, Nickel Plated | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,58000 Kč | 19,58 Kč |
| 10 | 16,56600 Kč | 165,66 Kč |
| 25 | 15,51800 Kč | 387,95 Kč |
| 50 | 14,77720 Kč | 738,86 Kč |
| 100 | 14,06980 Kč | 1 406,98 Kč |
| 300 | 13,01873 Kč | 3 905,62 Kč |
| 500 | 12,55758 Kč | 6 278,79 Kč |
| 1 000 | 11,95808 Kč | 11 958,08 Kč |
| 2 500 | 11,20938 Kč | 28 023,45 Kč |
| Unit Price without VAT: | 19,58000 Kč |
|---|---|
| Unit Price with VAT: | 23,69180 Kč |











