
50.021 | |
|---|---|
DigiKey Part Number | 2291-50.021-ND |
Manufacturer | |
Manufacturer Product Number | 50.021 |
Description | CABLE GLND 13-18.01MM PG21 BRASS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass, Nickel Plated PG21 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.709" (18.01mm) | |
Thread Size | PG21 | |
Thread Length | 0.276" (7.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | O-Ring, Seal | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,92000 Kč | 194,92 Kč |
| 10 | 165,70600 Kč | 1 657,06 Kč |
| 25 | 155,31520 Kč | 3 882,88 Kč |
| 50 | 147,89740 Kč | 7 394,87 Kč |
| 100 | 140,83710 Kč | 14 083,71 Kč |
| 250 | 132,02392 Kč | 33 005,98 Kč |
| 500 | 125,72744 Kč | 62 863,72 Kč |
| 1 000 | 119,73303 Kč | 119 733,03 Kč |
| Unit Price without VAT: | 194,92000 Kč |
|---|---|
| Unit Price with VAT: | 235,85320 Kč |


