
21.121 | |
|---|---|
DigiKey Part Number | 2291-21.121-ND |
Manufacturer | |
Manufacturer Product Number | 21.121 |
Description | ZINC ELBOW WITH BRASS PRESSURE S |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland - 90° Brass, Nickel Plated PG21 Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland - 90° | |
Outside Cable Diameter (Min) | 0.354" (9.00mm) | |
Outside Cable Diameter (Max) | 0.787" (20.00mm) | |
Thread Size | PG21 | |
Thread Length | 0.268" (6.80mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass, Nickel Plated | |
Includes | - | |
Color | Silver | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -20°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,11000 Kč | 347,11 Kč |
| 10 | 294,91100 Kč | 2 949,11 Kč |
| 25 | 276,43720 Kč | 6 910,93 Kč |
| 50 | 263,23860 Kč | 13 161,93 Kč |
| 100 | 250,67810 Kč | 25 067,81 Kč |
| 250 | 234,99632 Kč | 58 749,08 Kč |
| 500 | 223,79266 Kč | 111 896,33 Kč |
| Unit Price without VAT: | 347,11000 Kč |
|---|---|
| Unit Price with VAT: | 420,00310 Kč |


