
211 PA/SW | |
|---|---|
DigiKey Part Number | 2291-211PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | 211 PA/SW |
Description | LOCKNUT PG 11 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Locknut For PG11 Thread - Cable Glands |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Locknut | |
For Use With/Related Products | PG11 Thread - Cable Glands | |
Material | Polyamide (PA6), Nylon 6 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,32000 Kč | 6,32 Kč |
| 10 | 5,41000 Kč | 54,10 Kč |
| 25 | 5,06880 Kč | 126,72 Kč |
| 50 | 4,82460 Kč | 241,23 Kč |
| 100 | 4,59520 Kč | 459,52 Kč |
| 300 | 4,25140 Kč | 1 275,42 Kč |
| 500 | 4,10054 Kč | 2 050,27 Kč |
| 1 000 | 3,90456 Kč | 3 904,56 Kč |
| 2 500 | 3,65984 Kč | 9 149,60 Kč |
| Unit Price without VAT: | 6,32000 Kč |
|---|---|
| Unit Price with VAT: | 7,64720 Kč |












