
50.011 PA/SW | |
|---|---|
DigiKey Part Number | 2291-50.011PA/SW-ND |
Manufacturer | |
Manufacturer Product Number | 50.011 PA/SW |
Description | CABLE GLAND 5-10MM PG11 POLYAMID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG11 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,73000 Kč | 18,73 Kč |
| 10 | 15,89300 Kč | 158,93 Kč |
| 25 | 14,88640 Kč | 372,16 Kč |
| 50 | 14,17500 Kč | 708,75 Kč |
| 100 | 13,49940 Kč | 1 349,94 Kč |
| 300 | 12,49037 Kč | 3 747,11 Kč |
| 500 | 12,04776 Kč | 6 023,88 Kč |
| 1 000 | 11,47225 Kč | 11 472,25 Kč |
| 2 500 | 10,75402 Kč | 26 885,05 Kč |
| Unit Price without VAT: | 18,73000 Kč |
|---|---|
| Unit Price with VAT: | 22,66330 Kč |


