
50.011 PASW15 | |
|---|---|
DigiKey Part Number | 2291-50.011PASW15-ND |
Manufacturer | |
Manufacturer Product Number | 50.011 PASW15 |
Description | CABLE GLAND 5-10MM PG11 POLYAMID |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG11 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.591" (15.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Sealing Ring | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,89000 Kč | 25,89 Kč |
| 10 | 21,93400 Kč | 219,34 Kč |
| 25 | 20,55320 Kč | 513,83 Kč |
| 50 | 19,57220 Kč | 978,61 Kč |
| 100 | 18,63560 Kč | 1 863,56 Kč |
| 300 | 17,24417 Kč | 5 173,25 Kč |
| 500 | 16,63328 Kč | 8 316,64 Kč |
| 1 000 | 15,83907 Kč | 15 839,07 Kč |
| 2 500 | 14,84774 Kč | 37 119,35 Kč |
| Unit Price without VAT: | 25,89000 Kč |
|---|---|
| Unit Price with VAT: | 31,32690 Kč |


