
50.011 PABSSW | |
|---|---|
DigiKey Part Number | 2291-50.011PABSSW-ND |
Manufacturer | |
Manufacturer Product Number | 50.011 PABSSW |
Description | CABLE GLAND 5-10MM PG11 POLYAMID |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA6), Nylon 6 PG11 Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.197" (5.00mm) | |
Outside Cable Diameter (Max) | 0.394" (10.00mm) | |
Thread Size | PG11 | |
Thread Length | 0.315" (8.00mm) | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Polyamide (PA6), Nylon 6 | |
Includes | Strain Relief | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,05000 Kč | 37,05 Kč |
| 10 | 31,51200 Kč | 315,12 Kč |
| 25 | 29,52880 Kč | 738,22 Kč |
| 50 | 28,11860 Kč | 1 405,93 Kč |
| 100 | 26,77560 Kč | 2 677,56 Kč |
| 300 | 24,77797 Kč | 7 433,39 Kč |
| 500 | 23,90018 Kč | 11 950,09 Kč |
| 1 000 | 22,75947 Kč | 22 759,47 Kč |
| 2 500 | 21,33527 Kč | 53 338,18 Kč |
| Unit Price without VAT: | 37,05000 Kč |
|---|---|
| Unit Price with VAT: | 44,83050 Kč |


