
10.2015PA7035 | |
|---|---|
DigiKey Part Number | 2291-10.2015PA7035-ND |
Manufacturer | |
Manufacturer Product Number | 10.2015PA7035 |
Description | SCREW PLUG M20X1,5 - POLYAMIDE P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jacob GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA6), Nylon 6 | |
Features | M20 Thread | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,53000 Kč | 10,53 Kč |
| 5 | 8,75600 Kč | 43,78 Kč |
| 10 | 8,12500 Kč | 81,25 Kč |
| 25 | 7,40960 Kč | 185,24 Kč |
| 50 | 6,93800 Kč | 346,90 Kč |
| 100 | 6,51080 Kč | 651,08 Kč |
| 300 | 5,92910 Kč | 1 778,73 Kč |
| 500 | 5,69192 Kč | 2 845,96 Kč |
| 1 000 | 5,39996 Kč | 5 399,96 Kč |
| Unit Price without VAT: | 10,53000 Kč |
|---|---|
| Unit Price with VAT: | 12,74130 Kč |





