
10.2515PA7035 | |
|---|---|
DigiKey Part Number | 2291-10.2515PA7035-ND |
Manufacturer | |
Manufacturer Product Number | 10.2515PA7035 |
Description | SCREW PLUG M25X1,5 - POLYAMIDE P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Datasheet | Datasheet |
Category | For Use With/Related Products Cable Entry Opening |
Manufacturer Jacob GmbH | Material Polyamide (PA6), Nylon 6 |
Packaging Bag | Features M25 Thread |
Part Status Active | Base Product Number |
Accessory Type Hole Plug, Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 5 | 11,67400 Kč | 58,37 Kč |
| 10 | 10,85600 Kč | 108,56 Kč |
| 25 | 9,91120 Kč | 247,78 Kč |
| 50 | 9,28540 Kč | 464,27 Kč |
| 100 | 8,72890 Kč | 872,89 Kč |
| 300 | 7,96383 Kč | 2 389,15 Kč |
| 500 | 7,65210 Kč | 3 826,05 Kč |
| 1 000 | 7,26783 Kč | 7 267,83 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |


