Hole Plug, Threaded For Cable Entry Opening
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1424521

DigiKey Part Number
1424521-ND
Manufacturer
Manufacturer Product Number
1424521
Description
SCREW PLUG, CABLE GLAND MATERIAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug, Threaded For Cable Entry Opening
Datasheet
 Datasheet
EDA/CAD Models
1424521 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Cable Entry Opening
Manufacturer
Phoenix Contact
Material
Polyamide (PA), Nylon
Packaging
Bulk
Features
M32 Thread, IP68 - Dust Tight, Waterproof
Part Status
Active
Base Product Number
Accessory Type
Hole Plug, Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 305
Factory Stock: 7
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč