IXTP60N10T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 19,95734 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 19,97170 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 566
Unit Price: 44,52000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 622
Unit Price: 58,37000 Kč
Datasheet
N-Channel 100 V 60A (Tc) 176W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP60N10T

DigiKey Part Number
IXTP60N10T-ND
Manufacturer
Manufacturer Product Number
IXTP60N10T
Description
MOSFET N-CH 100V 60A TO220AB
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 60A (Tc) 176W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
18mOhm @ 25A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
49 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2650 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
176W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
173,70000 Kč73,70 Kč
5037,13280 Kč1 856,64 Kč
10033,58420 Kč3 358,42 Kč
50027,36208 Kč13 681,04 Kč
1 00025,36306 Kč25 363,06 Kč
2 00023,84061 Kč47 681,22 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:73,70000 Kč
Unit Price with VAT:89,17700 Kč