
AP1509-50SG-13 | |
|---|---|
DigiKey Part Number | AP1509-50SGDITR-ND - Tape & Reel (TR) AP1509-50SGDICT-ND - Cut Tape (CT) AP1509-50SGDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1509-50SG-13 |
Description | IC REG BUCK 5V 2A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 2A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | AP1509-50SG-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 22V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,04000 Kč | 26,04 Kč |
| 10 | 18,91900 Kč | 189,19 Kč |
| 25 | 17,11760 Kč | 427,94 Kč |
| 100 | 15,13330 Kč | 1 513,33 Kč |
| 250 | 14,18960 Kč | 3 547,40 Kč |
| 500 | 13,61972 Kč | 6 809,86 Kč |
| 1 000 | 13,35830 Kč | 13 358,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,65583 Kč | 31 639,58 Kč |
| 5 000 | 12,35745 Kč | 61 787,25 Kč |
| 7 500 | 12,20807 Kč | 91 560,52 Kč |
| 12 500 | 12,04262 Kč | 150 532,75 Kč |
| 17 500 | 11,94588 Kč | 209 052,90 Kč |
| Unit Price without VAT: | 26,04000 Kč |
|---|---|
| Unit Price with VAT: | 31,50840 Kč |











