IXTP32N65X is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


IXYS
In Stock: 153
Unit Price: 179,53000 Kč
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 3 045
Unit Price: 164,62000 Kč
Datasheet

Similar


onsemi
In Stock: 2 265
Unit Price: 116,96000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 1 685
Unit Price: 100,37000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 196
Unit Price: 86,72000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 151,82000 Kč
Datasheet

Similar


Vishay Siliconix
In Stock: 440
Unit Price: 152,24000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 592
Unit Price: 169,24000 Kč
Datasheet
N-Channel 650 V 32A (Tc) 500W (Tc) Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP32N65X

DigiKey Part Number
IXTP32N65X-ND
Manufacturer
Manufacturer Product Number
IXTP32N65X
Description
MOSFET N-CH 650V 32A TO220-3
Customer Reference
Detailed Description
N-Channel 650 V 32A (Tc) 500W (Tc) Through Hole TO-220-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
135mOhm @ 16A, 10V
Vgs(th) (Max) @ Id
5.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
54 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
2205 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
500W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes