Similar
Similar
Similar
Similar

IPP65R110CFDAAKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP65R110CFDAAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP65R110CFDAAKSA1 |
Description | MOSFET N-CH 650V 31.2A TO220-3 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 31.2A (Tc) 277.8W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP65R110CFDAAKSA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 110mOhm @ 12.7A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 1.3mA | |
Gate Charge (Qg) (Max) @ Vgs | 118 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 3240 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 277.8W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-TO220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,82000 Kč | 151,82 Kč |
| 50 | 81,08160 Kč | 4 054,08 Kč |
| 100 | 74,25940 Kč | 7 425,94 Kč |
| 500 | 62,31534 Kč | 31 157,67 Kč |
| 1 000 | 58,48195 Kč | 58 481,95 Kč |
| 2 000 | 57,51352 Kč | 115 027,04 Kč |
| Unit Price without VAT: | 151,82000 Kč |
|---|---|
| Unit Price with VAT: | 183,70220 Kč |










