
AOT42S60L | |
|---|---|
DigiKey Part Number | 785-1515-5-ND |
Manufacturer | |
Manufacturer Product Number | AOT42S60L |
Description | MOSFET N-CH 600V 37A TO220 |
Customer Reference | |
Detailed Description | N-Channel 600 V 37A (Tc) 417W (Tc) Through Hole TO-220 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 99mOhm @ 21A, 10V | |
Vgs(th) (Max) @ Id | 3.8V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 2154 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 417W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,62000 Kč | 164,62 Kč |
| 10 | 111,37300 Kč | 1 113,73 Kč |
| 100 | 81,26440 Kč | 8 126,44 Kč |
| 500 | 68,43752 Kč | 34 218,76 Kč |
| 1 000 | 64,32107 Kč | 64 321,07 Kč |
| 2 000 | 64,04390 Kč | 128 087,80 Kč |
| Unit Price without VAT: | 164,62000 Kč |
|---|---|
| Unit Price with VAT: | 199,19020 Kč |

